Datasheets
D38999/24FA35SD by:

CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Part Details for D38999/24FA35SD by TE Connectivity

Overview of D38999/24FA35SD by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for D38999/24FA35SD

Part # Distributor Description Stock Price Buy
DISTI # D38999/24FA35SD
Avnet Americas Conn MIL-C-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24FA35SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 70870157
RS Connector, D38999/24FA35SD | TE Connectivity DEUTSCH D38999/24FA35SD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $70.4700
  • 10 $68.3500
  • 50 $66.9500
  • 100 $63.4200
  • 500 $59.9000
$59.9000 / $70.4700 RFQ
DISTI # DCHD38999/24FA35SD
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
  • 1 $134.7439
  • 5 $122.4944
  • 10 $113.8681
  • 25 $110.7484
  • 50 $106.3767
$106.3767 / $134.7439 Buy Now
DISTI # DCHD38999/24FA35SD
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
  • 1 $140.7949
  • 5 $127.9954
  • 10 $118.9816
  • 25 $115.7219
  • 50 $111.1539
$111.1539 / $140.7949 Buy Now

Part Details for D38999/24FA35SD

D38999/24FA35SD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24FA35SD Part Data Attributes

D38999/24FA35SD TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/24FA35SD TE Connectivity CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 6
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 64
EMI Shielded NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization D
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 9
Termination Type CRIMP
Total Number of Contacts 6
Unique Insert Number A35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Alternate Parts for D38999/24FA35SD

This table gives cross-reference parts and alternative options found for D38999/24FA35SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FA35SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTS24W09-35SD MIL Series Connector TE Connectivity D38999/24FA35SD vs DTS24W09-35SD
D38999/24FA35SD MIL Series Connector, Glenair Inc D38999/24FA35SD vs D38999/24FA35SD
D38999/24GA35SD MIL Series Connector, Glenair Inc D38999/24FA35SD vs D38999/24GA35SD
D38999/24WA35SD CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24FA35SD vs D38999/24WA35SD
D38999/24WA35SD MIL Series Connector, Glenair Inc D38999/24FA35SD vs D38999/24WA35SD
D38999/24MA35SD MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FA35SD vs D38999/24MA35SD
Part Number Description Manufacturer Compare
D38999/24FA35SD-LC MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24FA35SD vs D38999/24FA35SD-LC
YACT24MA35SDV00100 MIL Series Connector TE Connectivity D38999/24FA35SD vs YACT24MA35SDV00100
YDTS24F09-35JDV001 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24FA35SD vs YDTS24F09-35JDV001
YACT24MA35JDC00100 MIL Series Connector, 6 Contact(s), Composite, Female, Receptacle TE Connectivity D38999/24FA35SD vs YACT24MA35JDC00100
YDTS24F09-35SDV001 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24FA35SD vs YDTS24F09-35SDV001
YACT24MA35JDV00100 MIL Series Connector TE Connectivity D38999/24FA35SD vs YACT24MA35JDV00100
D38999/24WA35SD-LC MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24FA35SD vs D38999/24WA35SD-LC
YACT24JA35SDV00100 MIL Series Connector TE Connectivity D38999/24FA35SD vs YACT24JA35SDV00100
YDTS24T09-35SDV001 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24FA35SD vs YDTS24T09-35SDV001
YDTS24T09-35SD3028 6 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24FA35SD vs YDTS24T09-35SD3028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FA35SD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FA35SD by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24FA35SD would you like to use for your alert(s)?
  • Please alert me when D38999/24FA35SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24FA35SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FA35SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24FA35SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FA35SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FA35SD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: