Part Details for D38999/24FB2BN by Conesys
Overview of D38999/24FB2BN by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FB2BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/24FB2BN-ND
|
DigiKey | AE3 2C 2#16 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
413 In Stock |
|
$25.9400 / $43.2400 | Buy Now |
DISTI #
AERD38999/24FB2BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 87 in Stock |
|
$23.0643 / $30.7524 | Buy Now |
DISTI #
31383744
|
Verical | Conn Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 413 |
|
$31.2189 / $39.3662 | Buy Now |
DISTI #
AERD38999/24FB2BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 261 |
|
$21.7683 / $29.0244 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 34 |
|
$26.1600 / $31.9800 | Buy Now |