There are no models available for this part yet.
Overview of D38999/24FB35AA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FB35AA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH1695
|
Newark | D38999 Circular Connector |Glenair D38999/24FB35AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.6800 / $1,531.2700 | Buy Now | |
DISTI #
D38999/24FB35AA
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 13 Position Pin Contact 11 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24FB35AA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D3899924FB35AA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$664.4300 | Order Now | |
DISTI #
GLED38999/24FB35AA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | n/a | 0 |
|
$1,179.3100 / $2,684.6600 | Buy Now |
CAD Models for D38999/24FB35AA by Glenair Inc
Part Data Attributes for D38999/24FB35AA by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
13
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
113
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|
Unique Insert Number
|
11-35
|
Alternate Parts for D38999/24FB35AA
This table gives cross-reference parts and alternative options found for D38999/24FB35AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB35AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424SB35AW | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FB35AA vs CJ1424SB35AW |
D38999/24JB35AA | MIL Series Connector, | Amphenol Corporation | D38999/24FB35AA vs D38999/24JB35AA |
CJ1424ZB35AW | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FB35AA vs CJ1424ZB35AW |
EN3645F7BN35AA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FB35AA vs EN3645F7BN35AA |
TVS07RS11-35AA | MIL Series Connector | Amphenol Corporation | D38999/24FB35AA vs TVS07RS11-35AA |
D38999/24FB35AA | MIL Series Connector | TE Connectivity | D38999/24FB35AA vs D38999/24FB35AA |
CJ1424KB35AA | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FB35AA vs CJ1424KB35AA |
D38999/24GB35AA | MIL Series Connector | TE Connectivity | D38999/24FB35AA vs D38999/24GB35AA |
DTS24W11-35AA | MIL Series Connector | TE Connectivity | D38999/24FB35AA vs DTS24W11-35AA |
DTS24T11-35AA | MIL Series Connector | TE Connectivity | D38999/24FB35AA vs DTS24T11-35AA |