Datasheets
D38999/24FB35AC by:

MIL Series Connector

Part Details for D38999/24FB35AC by TE Connectivity

Overview of D38999/24FB35AC by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for D38999/24FB35AC

Part # Distributor Description Stock Price Buy
DISTI # 571-D38999/24FB35AC
Mouser Electronics Circular MIL Spec Connector DTS 13C 13#22D RoHS: Compliant 0
  • 1 $53.2400
  • 5 $51.7100
  • 10 $50.0500
  • 25 $48.5000
  • 50 $45.3600
  • 100 $43.3000
$43.3000 / $53.2400 Order Now
DISTI # 70870232
RS Connector, D38999/24FB35AC | TE Connectivity DEUTSCH D38999/24FB35AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $63.8000
  • 10 $62.9200
  • 50 $62.0500
  • 100 $60.4000
  • 250 $58.8300
$58.8300 / $63.8000 RFQ
DISTI # DCHD38999/24FB35AC
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
  • 1 $129.6531
  • 5 $123.3974
  • 10 $114.7074
  • 25 $111.5648
  • 50 $107.1609
$107.1609 / $129.6531 Buy Now
DISTI # DCHD38999/24FB35AC
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
  • 1 $129.6531
  • 5 $123.3974
  • 10 $114.7074
  • 25 $111.5648
  • 50 $107.1609
$107.1609 / $129.6531 Buy Now

Part Details for D38999/24FB35AC

D38999/24FB35AC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24FB35AC Part Data Attributes

D38999/24FB35AC TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/24FB35AC TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 13
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization C
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 11
Termination Type CRIMP
Total Number of Contacts 13
Unique Insert Number B35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Alternate Parts for D38999/24FB35AC

This table gives cross-reference parts and alternative options found for D38999/24FB35AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB35AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CJ1424KB35AC MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FB35AC vs CJ1424KB35AC
D38999/24SB35AC MIL Series Connector TE Connectivity D38999/24FB35AC vs D38999/24SB35AC
D38999/24TB35AY MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FB35AC vs D38999/24TB35AY
D38999/24FB35AC MIL Series Connector, Glenair Inc D38999/24FB35AC vs D38999/24FB35AC
D38999/24GB35AC MIL Series Connector TE Connectivity D38999/24FB35AC vs D38999/24GB35AC
D38999/24LB35AC MIL Series Connector TE Connectivity D38999/24FB35AC vs D38999/24LB35AC
CJ1424FB35AY MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FB35AC vs CJ1424FB35AY
CJ1424ZB35AC MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FB35AC vs CJ1424ZB35AC
D38999/24CB35AY MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FB35AC vs D38999/24CB35AY
D38999/24WB35AC 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24FB35AC vs D38999/24WB35AC
Part Number Description Manufacturer Compare
D38999/24KB35AC MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FB35AC vs D38999/24KB35AC
TVS07RF11-35AC MIL Series Connector Amphenol Corporation D38999/24FB35AC vs TVS07RF11-35AC
CTV07RW11-35AC MIL Series Connector Amphenol Corporation D38999/24FB35AC vs CTV07RW11-35AC
D38999/24WB35AC 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24FB35AC vs D38999/24WB35AC
D38999/24FB35AC MIL Series Connector, Amphenol Corporation D38999/24FB35AC vs D38999/24FB35AC
YDTS24F11-35ACV001 MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24FB35AC vs YDTS24F11-35ACV001
YACT24MB35AC000000 MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FB35AC vs YACT24MB35AC000000
YACT24MB35ACV00100 MIL Series Connector TE Connectivity D38999/24FB35AC vs YACT24MB35ACV00100
CTVS07RF11-35AC MIL Series Connector Amphenol Corporation D38999/24FB35AC vs CTVS07RF11-35AC
D38999/24MB35AC MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FB35AC vs D38999/24MB35AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FB35AC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FB35AC by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24FB35AC would you like to use for your alert(s)?
  • Please alert me when D38999/24FB35AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24FB35AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FB35AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24FB35AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FB35AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FB35AC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: