There are no models available for this part yet.
Overview of D38999/24FB35PN by Aero-Electric Connector Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FB35PN by Aero-Electric Connector Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-D38999/24FB35PNAE-ND
|
DigiKey | D38999/24FB35PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
28 In Stock |
|
$21.3875 / $26.7200 | Buy Now | |
Quest Components | MIL SERIES CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$92.0142 | Buy Now | ||
DISTI #
D38999/24FB35PN
|
TTI | Min Qty: 1 Package Multiple: 1 |
Americas - 259 In Stock |
|
$28.1800 | Buy Now | |
DISTI #
D38999/24FB35PN
|
PEI Genesis | AE3 13C 13#22D PIN J/N RECP Min Qty: 1 | 1221 |
|
$21.9700 / $27.5000 | Buy Now |
CAD Models for D38999/24FB35PN by Aero-Electric Connector Inc
Part Data Attributes for D38999/24FB35PN by Aero-Electric Connector Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-360
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
13
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|
Unique Insert Number
|
B35
|
Alternate Parts for D38999/24FB35PN
This table gives cross-reference parts and alternative options found for D38999/24FB35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424KB35P | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FB35PN vs CJ1424KB35P |
D38999/24WB35HN | MIL Series Connector | TE Connectivity | D38999/24FB35PN vs D38999/24WB35HN |
ACT24JB35HN | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FB35PN vs ACT24JB35HN |
DTS24L11-35HN | MIL Series Connector | TE Connectivity | D38999/24FB35PN vs DTS24L11-35HN |
ACT24MB35HN | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FB35PN vs ACT24MB35HN |
DTS24G11-35HN | MIL Series Connector | TE Connectivity | D38999/24FB35PN vs DTS24G11-35HN |
D38999/24CB35P | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FB35PN vs D38999/24CB35P |
D38999/24C-B-35HN | MIL Series Connector, 13 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FB35PN vs D38999/24C-B-35HN |
DTS24N11-35PN | HERM RECP | TE Connectivity | D38999/24FB35PN vs DTS24N11-35PN |
D38999/24GB35HN | MIL Series Connector | TE Connectivity | D38999/24FB35PN vs D38999/24GB35HN |
Related Parts for D38999/24FB35PN
-
D38999/24FC4PNMilitary Circular Connectors
-
D38999/33W11NMilitary Connector Accessories
-
M83-LFD1F2N96-0000-000Headers and Edge Type Connectors
-
8-34130-1Terminals and Terminal Blocks
-
09140160313Assembly Items
-
MCR100JZHFLR750Fixed Resistors
-
BAT46WH,115Rectifier Diodes
-
STM32F407VGT7Microcontrollers
-
R-78C5.0-1.0Power Supply Modules