Part Details for D38999/24FB4SN by Corsair Electrical Connectors Inc
Overview of D38999/24FB4SN by Corsair Electrical Connectors Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FB4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/24FB4SNCO-ND
|
DigiKey | D38999/24FB4SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$43.8915 / $54.8500 | Buy Now |
DISTI #
69809597
|
Verical | Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 58 |
|
$23.0841 / $36.9346 | Buy Now |
DISTI #
66457812
|
Verical | Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Compliant Min Qty: 29 Package Multiple: 29 | Americas - 29 |
|
$37.3283 | Buy Now |
|
Quest Components | 46 |
|
$50.1800 / $59.0900 | Buy Now |
Part Details for D38999/24FB4SN
D38999/24FB4SN CAD Models
D38999/24FB4SN Part Data Attributes
|
D38999/24FB4SN
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FB4SN
Corsair Electrical Connectors Inc
MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | B4 |
Alternate Parts for D38999/24FB4SN
This table gives cross-reference parts and alternative options found for D38999/24FB4SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB4SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24JB04SN | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FB4SN vs ACT24JB04SN |
D38999/24JB4JN | MIL Series Connector | TE Connectivity | D38999/24FB4SN vs D38999/24JB4JN |
D38999/24FB4JN | MIL Series Connector | TE Connectivity | D38999/24FB4SN vs D38999/24FB4JN |
D38999/24FB4SN | MIL Series Connector | TE Connectivity | D38999/24FB4SN vs D38999/24FB4SN |
DTS24F11-04SN | MIL Series Connector | TE Connectivity | D38999/24FB4SN vs DTS24F11-04SN |
AE324ZB4SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24FB4SN vs AE324ZB4SN |
D38999/24ZB4SN | MIL Series Connector | TE Connectivity | D38999/24FB4SN vs D38999/24ZB4SN |
DTS24G11-04SN | MIL Series Connector | TE Connectivity | D38999/24FB4SN vs DTS24G11-04SN |
D38999/24W-B-4JN | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FB4SN vs D38999/24W-B-4JN |
D38999/24C-B-4SN | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FB4SN vs D38999/24C-B-4SN |