Part Details for D38999/24FC4SN-LC by SOURIAU-SUNBANK
Overview of D38999/24FC4SN-LC by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FC4SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7747
|
Newark | 8D 4C 4#16 J/N |Souriau-Sunbank/eaton D38999/24FC4SN-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$47.6500 / $54.9000 | Buy Now |
DISTI #
1792-28980-ND
|
DigiKey | CONN RCPT HSNG FMALE 4POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$28.1400 / $46.8900 | Buy Now |
DISTI #
D38999/24FC4SN-LC
|
TTI | Circular MIL Spec Connector 8D 4C 4#16 J/N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1193 In Stock |
|
$24.8700 / $40.1700 | Buy Now |
DISTI #
D38999/24FC4SN-LC
|
FDH Electronics | Connector Min Qty: 1 | 44 |
|
$24.2200 / $32.1460 | Buy Now RFQ |