Part Details for D38999/24FD35BA by Amphenol Corporation
Overview of D38999/24FD35BA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FD35BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FD35BA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: D38999/24FD35BA) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$279.0912 | Buy Now |
DISTI #
D38999/24FD35BA
|
TTI | Circular MIL Spec Connector TV 37C 37#22D SKT J/N RECP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 335 In Stock |
|
$31.6600 / $44.9600 | Buy Now |
DISTI #
D38999/24FD35BA
|
PEI Genesis | TV 37C 37#22D SKT J/N RECP | 0 |
|
Buy Now | |
DISTI #
D38999/24FD35BA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port (Alt: D38999/24FD35BA) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24FD35BA
D38999/24FD35BA CAD Models
D38999/24FD35BA Part Data Attributes
|
D38999/24FD35BA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FD35BA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/24FD35BA
This table gives cross-reference parts and alternative options found for D38999/24FD35BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FD35BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GD35BA | MIL Series Connector | TE Connectivity | D38999/24FD35BA vs D38999/24GD35BA |
CJ1424WD35BA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FD35BA vs CJ1424WD35BA |
D38999/24CD35BA | MIL Series Connector | Amphenol Corporation | D38999/24FD35BA vs D38999/24CD35BA |
DTS24T15-35BA | MIL Series Connector | TE Connectivity | D38999/24FD35BA vs DTS24T15-35BA |
D38999/24SD35BA | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FD35BA vs D38999/24SD35BA |
D38999/24ND35BA | MIL Series Connector | Amphenol Corporation | D38999/24FD35BA vs D38999/24ND35BA |
CJ1424FD35BA | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FD35BA vs CJ1424FD35BA |
D38999/24FD35BA | MIL Series Connector | TE Connectivity | D38999/24FD35BA vs D38999/24FD35BA |
CJ1424CD35BW | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FD35BA vs CJ1424CD35BW |
D38999/24FD35BW | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FD35BA vs D38999/24FD35BW |