Part Details for D38999/24FD35PN by TE Connectivity
Overview of D38999/24FD35PN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FD35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: D38999/24FD35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/24FD35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 37C 37#22D RoHS: Compliant | 0 |
|
$179.3100 | Order Now |
DISTI #
71093923
|
RS | Circular Connector, Jam Nut Receptacle w/Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/24FD35PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$60.9700 | Buy Now |
DISTI #
DCHD38999/24FD35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$101.8139 / $128.9643 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port |
34 In Stock |
|
$85.2300 / $206.7400 | Buy Now |
DISTI #
51555394
|
Verical | Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1429 | Americas - 33 |
|
$190.2420 / $268.7620 | Buy Now |
DISTI #
DCHD38999/24FD35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port |
34 In Stock |
|
$85.2300 / $206.7400 | Buy Now |
Part Details for D38999/24FD35PN
D38999/24FD35PN CAD Models
D38999/24FD35PN Part Data Attributes
|
D38999/24FD35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24FD35PN
TE Connectivity
CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANADRD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/24FD35PN
This table gives cross-reference parts and alternative options found for D38999/24FD35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FD35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TD35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FD35PN vs D38999/24TD35PN |
HRC94WD35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | D38999/24FD35PN vs HRC94WD35PN |
D38999/24S-D-35HN | MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FD35PN vs D38999/24S-D-35HN |
D38999/24ZD35HN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FD35PN vs D38999/24ZD35HN |
D38999/24CD35PN | MIL Series Connector | Amphenol Corporation | D38999/24FD35PN vs D38999/24CD35PN |
D38999/24WD35HN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FD35PN vs D38999/24WD35HN |
D38999/24MD35HN | CONNECTOR, 37 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24FD35PN vs D38999/24MD35HN |
DTS24G15-35PN | MIL Series Connector | TE Connectivity | D38999/24FD35PN vs DTS24G15-35PN |
DTS24L15-35PN | MIL Series Connector | TE Connectivity | D38999/24FD35PN vs DTS24L15-35PN |
D38999/24FD-35PN | 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24FD35PN vs D38999/24FD-35PN |