Part Details for D38999/24FD5BA by Amphenol Aerospace
Overview of D38999/24FD5BA by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FD5BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29W4224
|
Newark | |Amphenol Aerospace D38999/24FD5BA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9900 / $56.1100 | Buy Now |
DISTI #
AAD38999/24FD5BA-ND
|
DigiKey | CONN RCPT HSNG FMALE 5POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$91.4660 / $105.5400 | Buy Now |
DISTI #
1178-D38999/24FD5BA-ND
|
DigiKey | RECEPT Min Qty: 7 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.9929 | Buy Now |
DISTI #
V90:2381_17825150
|
Arrow Electronics | Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$18.8700 / $26.4500 | Buy Now |
DISTI #
AAOD38999/24FD5BA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 24 in Stock |
|
$20.3307 / $25.5774 | Buy Now |
DISTI #
AAOD38999/24FD5BA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 72 |
|
$20.3307 / $25.5774 | Buy Now |