Part Details for D38999/24FD97PN-LC by SOURIAU-SUNBANK
Overview of D38999/24FD97PN-LC by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FD97PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7791
|
Newark | 8D 12C 8#20 4#16 Pin J/N |Souriau-Sunbank/eaton D38999/24FD97PN-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$62.0800 / $71.5200 | Buy Now |
DISTI #
1792-29086-ND
|
DigiKey | CONN RCPT HSNG MALE 12POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$39.9600 / $66.5900 | Buy Now |
DISTI #
D38999/24FD97PN-LC
|
TTI | Circular MIL Spec Connector 8D 12C 8#20 4#16 PIN J/N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
$30.5000 / $46.2300 | Buy Now |
DISTI #
D38999/24FD97PN-LC
|
FDH Electronics | Connector Min Qty: 1 | 117 |
|
$29.9900 / $39.8050 | Buy Now RFQ |
Part Details for D38999/24FD97PN-LC
D38999/24FD97PN-LC CAD Models
D38999/24FD97PN-LC Part Data Attributes
|
D38999/24FD97PN-LC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24FD97PN-LC
SOURIAU-SUNBANK
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |