Part Details for D38999/24FE26PN by Conesys
Overview of D38999/24FE26PN by Conesys
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FE26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4774
|
Newark | Circular Conn, Rcpt, 17-26, Jam Nut, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/24FE26PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$58.0400 / $72.9500 | Buy Now |
DISTI #
2403-D38999/24FE26PN-ND
|
DigiKey | CONN RCPT MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
204 In Stock |
|
$36.5500 / $60.9100 | Buy Now |
DISTI #
D38999/24FE26PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: D38999/24FE26PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24FE26PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: D38999/24FE26PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER D38999/24FE26
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: AER D38999/24FE26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 213 Factory Stock |
|
$44.2558 / $71.1486 | Buy Now |
DISTI #
389 D38999/24FE26P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: 389 D38999/24FE26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 314 Factory Stock |
|
$42.8536 / $51.9065 | Buy Now |
DISTI #
AERD38999/24FE26PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 50 in Stock |
|
$31.0509 / $41.4012 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.1400 / $44.2200 | Buy Now | |
DISTI #
31383576
|
Verical | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 204 |
|
$53.1070 / $55.4500 | Buy Now |
DISTI #
AERD38999/24FE26PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 258 |
|
$31.0509 / $41.4012 | Buy Now |