Part Details for D38999/24FE26PN by TE Connectivity
Overview of D38999/24FE26PN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FE26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FE26PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: D38999/24FE26PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/24FE26PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 26C 26#20 RoHS: Compliant | 0 |
|
$101.0600 / $111.2700 | Order Now |
DISTI #
71093928
|
RS | Circular Connector, Jam Nut Receptacle w/Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/24FE26PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$113.5000 | Buy Now |
DISTI #
DCHD38999/24FE26PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$1,678.5380 / $2,126.1482 | Buy Now |
DISTI #
D38999/24FE26PN
|
TTI | Circular MIL Spec Connector DTS 26C 26#20 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
Buy Now | |
DISTI #
DCHD38999/24FE26PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,678.5380 / $2,126.1482 | Buy Now |
|
Powell Electronics | JAM NUT RECEPTACLE Min Qty: 50 | 5 |
|
$111.4000 / $216.4900 | Buy Now |
DISTI #
D38999/24FE26PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 278 |
|
$30.2950 / $40.2100 | Buy Now RFQ |
Part Details for D38999/24FE26PN
D38999/24FE26PN CAD Models
D38999/24FE26PN Part Data Attributes
|
D38999/24FE26PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24FE26PN
TE Connectivity
26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/24FE26PN
This table gives cross-reference parts and alternative options found for D38999/24FE26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FE26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA7Y17K26PN | MIL Series Connector, 26 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FE26PN vs KJA7Y17K26PN |
D38999/24ZE26HN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FE26PN vs D38999/24ZE26HN |
D38999/24C-E-26HN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FE26PN vs D38999/24C-E-26HN |
D38999/24W-E-26PN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FE26PN vs D38999/24W-E-26PN |
CTV07RW-17-26PN | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FE26PN vs CTV07RW-17-26PN |
TVS07RK-17-26PN | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FE26PN vs TVS07RK-17-26PN |
D38999/24W-E-26HN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FE26PN vs D38999/24W-E-26HN |
D38999/24TE26PN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FE26PN vs D38999/24TE26PN |
TVS07RF-17-26PN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FE26PN vs TVS07RF-17-26PN |
D38999/24TE26HN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FE26PN vs D38999/24TE26HN |