Part Details for D38999/24FE35SN by TE Connectivity
Overview of D38999/24FE35SN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FE35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FE35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: D38999/24FE35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/24FE35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55#22D RoHS: Compliant | 7 |
|
$59.7100 / $165.1300 | Buy Now |
DISTI #
71093931
|
RS | Circular Connector, Jam Nut Receptacle w/Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/24FE35SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$168.4300 | Buy Now |
DISTI #
DCHD38999/24FE35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$1,681.2795 / $2,129.6206 | Buy Now |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$203.9300 / $558.6200 | Buy Now |
DISTI #
DCHD38999/24FE35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,681.2795 / $2,129.6206 | Buy Now |
|
Powell Electronics | RECP ASSY Min Qty: 1 | 2 |
|
$130.4900 / $253.6000 | Buy Now |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$203.9300 / $558.6200 | Buy Now |
Part Details for D38999/24FE35SN
D38999/24FE35SN CAD Models
D38999/24FE35SN Part Data Attributes
|
D38999/24FE35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24FE35SN
TE Connectivity
CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for D38999/24FE35SN
This table gives cross-reference parts and alternative options found for D38999/24FE35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FE35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TE35JN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FE35SN vs D38999/24TE35JN |
D38999/24LE35SN | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FE35SN vs D38999/24LE35SN |
D38999/24S-E-35JN | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FE35SN vs D38999/24S-E-35JN |
DTS24B17-35SN | MIL Series Connector, 55 Contact(s), Bronze, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FE35SN vs DTS24B17-35SN |
TVS07RK-17-35SN | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FE35SN vs TVS07RK-17-35SN |
D38999/24TE35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FE35SN vs D38999/24TE35SN |
TVS07RF-17-35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FE35SN vs TVS07RF-17-35SN |
CTV07RW-17-35SN | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FE35SN vs CTV07RW-17-35SN |
D38999/24S-E-35SN | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FE35SN vs D38999/24S-E-35SN |
D38999/24K-E-35JN | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FE35SN vs D38999/24K-E-35JN |