Part Details for D38999/24FF11SA by Amphenol Aerospace
Overview of D38999/24FF11SA by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FF11SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29W4445
|
Newark | Recept |Amphenol Aerospace D38999/24FF11SA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1400 / $79.5600 | Buy Now |
DISTI #
1178-D38999/24FF11SA-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bag |
24 In Stock |
|
$282.9044 / $340.3000 | Buy Now |
DISTI #
AAOD38999/24FF11SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 46 in Stock |
|
$50.5257 / $63.5647 | Buy Now |
DISTI #
AAND38999/24FF11SA
|
Heilind Electronics | JAM NUT RECEPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/24FF11SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 1419 On Order |
|
$50.5257 / $63.5647 | Buy Now |
DISTI #
AAND38999/24FF11SA
|
Interstate Connecting Components | JAM NUT RECEPT | 0 |
|
Buy Now | |
DISTI #
D38999/24FF11SA
|
PEI Genesis | TV 11C 11#16 SKT J/N RECP Min Qty: 1 | 248 |
|
$39.7600 / $48.5200 | Buy Now |