Part Details for D38999/24FF35SN by ITT Interconnect Solutions
Overview of D38999/24FF35SN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24FF35SN
D38999/24FF35SN CAD Models
D38999/24FF35SN Part Data Attributes
|
D38999/24FF35SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/24FF35SN
ITT Interconnect Solutions
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDING | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/24FF35SN
This table gives cross-reference parts and alternative options found for D38999/24FF35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FF35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24MF35JN | 66 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24FF35SN vs D38999/24MF35JN |
CJ1424CF35SN | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FF35SN vs CJ1424CF35SN |
D38999/24GF35SN | MIL Series Connector, | Glenair Inc | D38999/24FF35SN vs D38999/24GF35SN |
D38999/24CF35SN | MIL Series Connector | Amphenol Corporation | D38999/24FF35SN vs D38999/24CF35SN |
DTS24L19-35JN | MIL Series Connector | TE Connectivity | D38999/24FF35SN vs DTS24L19-35JN |
TV07ZN-19-35SN | MIL Series Connector, 66 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FF35SN vs TV07ZN-19-35SN |
D38999/24F-F-35SN | MIL Series Connector, 66 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FF35SN vs D38999/24F-F-35SN |
D38999/24F19-35SN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Smiths Group | D38999/24FF35SN vs D38999/24F19-35SN |
D38999/24KF35SN | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FF35SN vs D38999/24KF35SN |
CJ1424CF35S | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FF35SN vs CJ1424CF35S |