Part Details for D38999/24FG16PN by Aero-Electric Connector Inc
Overview of D38999/24FG16PN by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FG16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/24FG16PNAE-ND
|
DigiKey | D38999/24FG16PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
11 In Stock |
|
$39.7400 / $49.6800 | Buy Now |
DISTI #
D38999/24FG16PN
|
FDH Electronics | Connector Min Qty: 1 | 272 |
|
$32.1030 / $42.6100 | Buy Now RFQ |
Part Details for D38999/24FG16PN
D38999/24FG16PN CAD Models
D38999/24FG16PN Part Data Attributes:
|
D38999/24FG16PN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FG16PN
Aero-Electric Connector Inc
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |
Alternate Parts for D38999/24FG16PN
This table gives cross-reference parts and alternative options found for D38999/24FG16PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FG16PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-G-16PN | MIL Series Connector, 16 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FG16PN vs D38999/24C-G-16PN |
D38999/24S-G-16HN | MIL Series Connector, 16 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FG16PN vs D38999/24S-G-16HN |
AE324FG16PN | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24FG16PN vs AE324FG16PN |
CTVS07RF-21-16PN | MIL Series Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FG16PN vs CTVS07RF-21-16PN |
D38999/24TG16PN | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FG16PN vs D38999/24TG16PN |
D38999/24K-G-16HN | MIL Series Connector, 16 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FG16PN vs D38999/24K-G-16HN |
TVS07RK-21-16PN | MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FG16PN vs TVS07RK-21-16PN |
KJA7Y21K16PN | MIL Series Connector, 16 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FG16PN vs KJA7Y21K16PN |
D38999/24LG16HN | MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FG16PN vs D38999/24LG16HN |
KJA7Y21N16PN | MIL Series Connector, 16 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FG16PN vs KJA7Y21N16PN |