Part Details for D38999/24FG35AA by Amphenol Corporation
Overview of D38999/24FG35AA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FG35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FG35AA
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 79 Contacts - Bulk (Alt: D38999/24FG35AA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7000 / $449.7170 | Buy Now |
DISTI #
APH D38999/24FG35
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 79 Contacts - Bulk (Alt: APH D38999/24FG35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 53 Factory Stock |
|
$33.7800 / $51.0260 | Buy Now |
DISTI #
D38999/24FG35AA
|
TTI | Circular MIL Spec Connector MS/TRI-START (ALUMINUM) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.5600 / $24.7100 | Buy Now |
DISTI #
D38999/24FG35AA
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 79 Contacts - Bulk (Alt: D38999/24FG35AA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7000 / $449.7170 | Buy Now |
DISTI #
APH D38999/24FG35
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 79 Contacts - Bulk (Alt: APH D38999/24FG35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 53 Factory Stock |
|
$33.7800 / $51.0260 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 1 |
|
$58.7400 / $76.2800 | Buy Now |
Part Details for D38999/24FG35AA
D38999/24FG35AA CAD Models
D38999/24FG35AA Part Data Attributes:
|
D38999/24FG35AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FG35AA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |
Alternate Parts for D38999/24FG35AA
This table gives cross-reference parts and alternative options found for D38999/24FG35AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FG35AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RK21-35AA | MIL Series Connector | Amphenol Corporation | D38999/24FG35AA vs TVS07RK21-35AA |
D38999/24WG35AA | MIL Series Connector, | Amphenol Corporation | D38999/24FG35AA vs D38999/24WG35AA |
TVS07RS21-35AA | MIL Series Connector | Amphenol Corporation | D38999/24FG35AA vs TVS07RS21-35AA |
CTVS07RF21-35AA | MIL Series Connector | Amphenol Corporation | D38999/24FG35AA vs CTVS07RF21-35AA |
TVS07RF21-35AA | MIL Series Connector | Amphenol Corporation | D38999/24FG35AA vs TVS07RF21-35AA |
D38999/24TG35AA | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FG35AA vs D38999/24TG35AA |
D38999/24FG35AA | 79 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24FG35AA vs D38999/24FG35AA |