Part Details for D38999/24GB35AB by Glenair Inc
Overview of D38999/24GB35AB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24GB35AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH3632
|
Newark | Connector |Glenair D38999/24GB35AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.0400 / $1,466.9000 | Buy Now |
DISTI #
3937-D38999/24GB35AB-ND
|
DigiKey | D38999 SERIES III CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,506.9450 / $3,430.4900 | Buy Now |
DISTI #
D38999/24GB35AB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 13 Position Pin Contact 11 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24GB35AB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924GB35AB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$734.1200 | Order Now |
DISTI #
GLED38999/24GB35AB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,275.1100 / $2,902.7200 | Buy Now |
Part Details for D38999/24GB35AB
D38999/24GB35AB CAD Models
D38999/24GB35AB Part Data Attributes
|
D38999/24GB35AB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24GB35AB
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-35 |
Alternate Parts for D38999/24GB35AB
This table gives cross-reference parts and alternative options found for D38999/24GB35AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GB35AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WB35AB | 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24GB35AB vs D38999/24WB35AB |
D38999/24TB35AB | MIL Series Connector | TE Connectivity | D38999/24GB35AB vs D38999/24TB35AB |
CTVS07RF11-35AB | MIL Series Connector | Amphenol Corporation | D38999/24GB35AB vs CTVS07RF11-35AB |
DTS24K11-35AB | MIL Series Connector | TE Connectivity | D38999/24GB35AB vs DTS24K11-35AB |
DTS24G11-35AB | MIL Series Connector | TE Connectivity | D38999/24GB35AB vs DTS24G11-35AB |
D38999/24ZB35AB | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GB35AB vs D38999/24ZB35AB |
EN3645M7BN35AB | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24GB35AB vs EN3645M7BN35AB |
EN3645W7BN35AB | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24GB35AB vs EN3645W7BN35AB |
D38999/24NB35AB | MIL Series Connector | Amphenol Corporation | D38999/24GB35AB vs D38999/24NB35AB |
D38999/24LB35AB | MIL Series Connector | Amphenol Corporation | D38999/24GB35AB vs D38999/24LB35AB |