Part Details for D38999/24GD35AD by Glenair Inc
Overview of D38999/24GD35AD by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24GD35AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH4066
|
Newark | Connector |Glenair D38999/24GD35AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.6600 / $1,596.9700 | Buy Now |
DISTI #
D38999/24GD35AD
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 37 Position Pin Contact 15 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24GD35AD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$439.1716 / $2,002.7100 | Buy Now |
DISTI #
D38999/24GD35AD
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 37 Position Pin Contact 15 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24GD35AD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$439.1716 / $2,002.7100 | Buy Now |
DISTI #
D38999/24GD35AD
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 37 Position Pin Contact 15 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24GD35AD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$439.1716 / $2,002.7100 | Buy Now |
DISTI #
GLED38999/24GD35AD
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/24GD35AD
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$2,341.0000 / $10,280.9000 | Buy Now RFQ |
Part Details for D38999/24GD35AD
D38999/24GD35AD CAD Models
D38999/24GD35AD Part Data Attributes
|
D38999/24GD35AD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24GD35AD
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 119 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/24GD35AD
This table gives cross-reference parts and alternative options found for D38999/24GD35AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GD35AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JD35ADV00100 | MIL Series Connector | TE Connectivity | D38999/24GD35AD vs YACT24JD35ADV00100 |
YACT24MD35ADV00100 | MIL Series Connector | TE Connectivity | D38999/24GD35AD vs YACT24MD35ADV00100 |
YDTS24T15-35ADV001 | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24GD35AD vs YDTS24T15-35ADV001 |