Part Details for D38999/24GG11BC by Glenair Inc
Overview of D38999/24GG11BC by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24GG11BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH4575
|
Newark | Connector |Glenair D38999/24GG11BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.9900 / $1,679.5200 | Buy Now |
DISTI #
3937-D38999/24GG11BC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,459.8620 / $3,323.3100 | Buy Now |
DISTI #
D38999/24GG11BC
|
Avnet Americas | - Bulk (Alt: D38999/24GG11BC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924GG11BC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$822.4900 | Order Now |
DISTI #
GLED38999/24GG11BC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,574.2300 / $3,583.6600 | Buy Now |
Part Details for D38999/24GG11BC
D38999/24GG11BC CAD Models
D38999/24GG11BC Part Data Attributes
|
D38999/24GG11BC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24GG11BC
Glenair Inc
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for D38999/24GG11BC
This table gives cross-reference parts and alternative options found for D38999/24GG11BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GG11BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FG11BC | MIL Series Connector | TE Connectivity | D38999/24GG11BC vs D38999/24FG11BC |
EN3645M7GN11BC | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24GG11BC vs EN3645M7GN11BC |
CTV07RW21-11BC | MIL Series Connector | Amphenol Corporation | D38999/24GG11BC vs CTV07RW21-11BC |
D38999/24TG11BC | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GG11BC vs D38999/24TG11BC |
D38999/24KG11BC | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GG11BC vs D38999/24KG11BC |
TVS07RF21-11BC | MIL Series Connector | Amphenol Corporation | D38999/24GG11BC vs TVS07RF21-11BC |
D38999/24KG11BC | MIL Series Connector | Amphenol Corporation | D38999/24GG11BC vs D38999/24KG11BC |
D38999/24KG11BY | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GG11BC vs D38999/24KG11BY |
D38999/24MG11BC | MIL Series Connector, | Amphenol Corporation | D38999/24GG11BC vs D38999/24MG11BC |
TVS07RS21-11BC | MIL Series Connector | Amphenol Corporation | D38999/24GG11BC vs TVS07RS21-11BC |