Part Details for D38999/24JJ19PN by Amphenol Aerospace
Overview of D38999/24JJ19PN by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24JJ19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/24JJ19PN-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
24 In Stock |
|
$362.9820 / $406.3200 | Buy Now |
DISTI #
3937-D38999/24JJ19PN-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$312.1818 / $340.5600 | Buy Now |
DISTI #
AAND38999/24JJ19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/24JJ19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$131.1526 / $164.9984 | Buy Now |
DISTI #
AAND38999/24JJ19PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
AAOD38999/24JJ19PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 2 |
|
$131.1526 / $164.9984 | Buy Now |