Part Details for D38999/24KA35SN by Amphenol Aerospace
Overview of D38999/24KA35SN by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24KA35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29W6511
|
Newark | Circular Connector, Rcpt, 9-35, Jam Nut, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/24KA35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$32.0900 | Buy Now |
DISTI #
1178-D38999/24KA35SN-ND
|
DigiKey | STAINLESS STEEL D38999 SERIES II Min Qty: 1 Lead time: 12 Weeks Container: Box |
35 In Stock |
|
$144.7002 / $163.2000 | Buy Now |
DISTI #
V37:1799_23886612
|
Arrow Electronics | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks Date Code: 2010 | Americas - 94 |
|
$123.8100 / $228.8256 | Buy Now |
DISTI #
AAOD38999/24KA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 13 in Stock |
|
$111.9223 / $140.8055 | Buy Now |
DISTI #
AAOD38999/24KA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 41 |
|
$111.9223 / $140.8055 | Buy Now |
DISTI #
2708608
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 9-35, JAM NUT RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$134.6824 / $149.6553 | Buy Now |
DISTI #
2708608
|
Farnell | CIRCULAR CONNECTOR, RCPT, 9-35, JAM NUT RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 1 |
|
$149.8902 / $269.8375 | Buy Now |
DISTI #
D38999/24KA35SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 509 |
|
Buy Now RFQ |