Part Details for D38999/24KB2SN by Amphenol Corporation
Overview of D38999/24KB2SN by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24KB2SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24KB2SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port - Bulk (Alt: D38999/24KB2SN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$149.9125 / $334.6450 | Buy Now |
DISTI #
D38999/24KB2SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port - Bulk (Alt: D38999/24KB2SN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH D38999/24KB2S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port - Bulk (Alt: APH D38999/24KB2S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/24KB2SN
|
Mouser Electronics | Circular MIL Spec Connector 2P JAM NUT SOC sz 11 RoHS: Compliant | 5 |
|
$149.8600 / $191.5900 | Buy Now |
DISTI #
D38999/24KB2SN
|
TTI | Circular MIL Spec Connector 2P JAM NUT SOC sz 11 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$113.9700 / $131.2900 | Buy Now |
Part Details for D38999/24KB2SN
D38999/24KB2SN CAD Models
D38999/24KB2SN Part Data Attributes:
|
D38999/24KB2SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24KB2SN
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | B2 |
Alternate Parts for D38999/24KB2SN
This table gives cross-reference parts and alternative options found for D38999/24KB2SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KB2SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24W-B-2JN | MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KB2SN vs D38999/24W-B-2JN |
AE324WB2SN | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24KB2SN vs AE324WB2SN |
D38999/24K-B-2JN | MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KB2SN vs D38999/24K-B-2JN |
D38999/24LB2JN | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24KB2SN vs D38999/24LB2JN |
D38999/24W-B-2SN | MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KB2SN vs D38999/24W-B-2SN |
D38999/24KB2SN | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24KB2SN vs D38999/24KB2SN |
AE324ZB2SN | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24KB2SN vs AE324ZB2SN |
D38999/24LB2SN | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KB2SN vs D38999/24LB2SN |
AE324FB2SN | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24KB2SN vs AE324FB2SN |
D38999/24F-B-2SN | MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KB2SN vs D38999/24F-B-2SN |