There are no models available for this part yet.
Overview of D38999/24KD35PN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24KD35PN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/24KD35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: D38999/24KD35PN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-D38999/24KD35PN
|
Mouser Electronics | Circular MIL Spec Connector 37P SIZE 15 JAM NUT RECEPTACLE PIN RoHS: Compliant | 2 |
|
$180.7700 / $275.5900 | Buy Now | |
DISTI #
D38999/24KD35PN
|
TTI | Circular MIL Spec Connector 37P SIZE 15 JAM NUT RECEPTACLE PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$146.8500 / $152.7800 | Buy Now | |
DISTI #
D38999/24KD35PN
|
PEI Genesis | TV 37C 37#22D PIN J/N RECP | 0 |
|
Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$129.4000 / $161.9800 | Buy Now |
CAD Models for D38999/24KD35PN by Amphenol Corporation
Part Data Attributes for D38999/24KD35PN by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
37
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FIRE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Unique Insert Number
|
D35
|
Alternate Parts for D38999/24KD35PN
This table gives cross-reference parts and alternative options found for D38999/24KD35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KD35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24Z15-35PN | MIL Series Connector | TE Connectivity | D38999/24KD35PN vs DTS24Z15-35PN |
D38999/24FD35PN | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle, | Glenair Inc | D38999/24KD35PN vs D38999/24FD35PN |
KJA7Y15N35PN | MIL Series Connector, 37 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24KD35PN vs KJA7Y15N35PN |
EN3645W7DN35MN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KD35PN vs EN3645W7DN35MN |
DTS24L15-35HN | MIL Series Connector | TE Connectivity | D38999/24KD35PN vs DTS24L15-35HN |
ACT24JD35PN | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KD35PN vs ACT24JD35PN |
D38999/24JD35HN | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KD35PN vs D38999/24JD35HN |
HRC94WD35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | D38999/24KD35PN vs HRC94WD35PN |
DTS24G15-35PN | MIL Series Connector | TE Connectivity | D38999/24KD35PN vs DTS24G15-35PN |
D38999/24MD35HN | CONNECTOR, 37 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24KD35PN vs D38999/24MD35HN |