Part Details for D38999/24KE26HE by Amphenol Corporation
Overview of D38999/24KE26HE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24KE26HE
D38999/24KE26HE CAD Models
D38999/24KE26HE Part Data Attributes
|
D38999/24KE26HE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24KE26HE
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/24KE26HE
This table gives cross-reference parts and alternative options found for D38999/24KE26HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KE26HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-E-26HE | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KE26HE vs D38999/24C-E-26HE |
CTVS07RF17-26HE | MIL Series Connector | Amphenol Corporation | D38999/24KE26HE vs CTVS07RF17-26HE |
D38999/24F-E-26HE | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KE26HE vs D38999/24F-E-26HE |
MT934T17K26PE | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24KE26HE vs MT934T17K26PE |
D38999/24W-E-26PE | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KE26HE vs D38999/24W-E-26PE |
TVS07RS17-26HE | MIL Series Connector | Amphenol Corporation | D38999/24KE26HE vs TVS07RS17-26HE |
D38999/24FE26PE | 26 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24KE26HE vs D38999/24FE26PE |
D38999/24C-E-26PE | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KE26HE vs D38999/24C-E-26PE |
TVS07RK17-26HE | MIL Series Connector | Amphenol Corporation | D38999/24KE26HE vs TVS07RK17-26HE |
MT934T17S26PE | 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24KE26HE vs MT934T17S26PE |