D38999/24KE26SN
Description: MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,

Overview of D38999/24KE26SN by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24KE26SN by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/24KE26SN
PEI Genesis AE3 26C 26#20 SKT J/N RECP Min Qty: 1 24
  • 1 $82.8100
  • 10 $80.1400
$80.1400 / $82.8100 Buy Now

CAD Models for D38999/24KE26SN by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24KE26SN by Aero-Electric Connector Inc

D38999/24KE26SN
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
M39029/56-351
Contact Quantities
26
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Material
STAINLESS STEEL
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
26
Unique Insert Number
E26
Want to compare parts?
  1. D38999/24KE26SN
    Aero-Electric Connector Inc
    MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24KE26SN

This table gives cross-reference parts and alternative options found for D38999/24KE26SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KE26SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24WE-26SN 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/24KE26SN vs D38999/24WE-26SN
D38999/24KE26S MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KE26SN vs D38999/24KE26S
CJ1424SE26SN MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KE26SN vs CJ1424SE26SN
D38999/24WE26JN MIL Series Connector TE Connectivity D38999/24KE26SN vs D38999/24WE26JN
D38999/24W-E-26SN MIL Series Connector, 26 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE26SN vs D38999/24W-E-26SN
EN3645W7EN26FN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KE26SN vs EN3645W7EN26FN
HRM24W17-26SN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Smiths Group D38999/24KE26SN vs HRM24W17-26SN
KJA7T17W26SN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle ITT Interconnect Solutions D38999/24KE26SN vs KJA7T17W26SN
ACT24ME26SN MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KE26SN vs ACT24ME26SN
D38999/24TE26JN MIL Series Connector TE Connectivity D38999/24KE26SN vs D38999/24TE26JN
Part Number Description Manufacturer Compare
CTV07RW-17-26SN MIL Series Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KE26SN vs CTV07RW-17-26SN
D38999/24LE26SN MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KE26SN vs D38999/24LE26SN
D38999/24GE26SN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE26SN vs D38999/24GE26SN
D38999/24LE26JN MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KE26SN vs D38999/24LE26JN
D38999/24ZE26JN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KE26SN vs D38999/24ZE26JN
D38999/24F-E-26SN MIL Series Connector, 26 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE26SN vs D38999/24F-E-26SN
D38999/24WE26SN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE26SN vs D38999/24WE26SN
D38999/24TE26SN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KE26SN vs D38999/24TE26SN
D38999/24TE26JN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KE26SN vs D38999/24TE26JN
D38999/24C-E-26SN MIL Series Connector, 26 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE26SN vs D38999/24C-E-26SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KE26SN by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KE26SN by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/24KE26SN would you like to use for your alert(s)?
  • Please alert me when D38999/24KE26SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24KE26SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KE26SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24KE26SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KE26SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KE26SN by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: