D38999/24KE35PD
Description: CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of D38999/24KE35PD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D38999/24KE35PD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24KE35PD by TE Connectivity

D38999/24KE35PD
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
55
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
62
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Material
STAINLESS STEEL
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
E35
Want to compare parts?
  1. D38999/24KE35PD
    TE Connectivity
    CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for D38999/24KE35PD

This table gives cross-reference parts and alternative options found for D38999/24KE35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KE35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTVS07RF17-35HD MIL Series Connector Amphenol Corporation D38999/24KE35PD vs CTVS07RF17-35HD
D38999/24SE35PD MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KE35PD vs D38999/24SE35PD
ACT24JE35PD MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24KE35PD vs ACT24JE35PD
D38999/24SE35PD CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24KE35PD vs D38999/24SE35PD
D38999/24ZE35PD MIL Series Connector Amphenol Corporation D38999/24KE35PD vs D38999/24ZE35PD
D38999/24WE35PD MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24KE35PD vs D38999/24WE35PD
D38999/24W-E-35HD MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE35PD vs D38999/24W-E-35HD
EN3645F7EN35MD MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24KE35PD vs EN3645F7EN35MD
D38999/24WE35PD MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KE35PD vs D38999/24WE35PD
D38999/24SE35PZ MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KE35PD vs D38999/24SE35PZ
Part Number Description Manufacturer Compare
D38999/24FE35PD-LC MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24KE35PD vs D38999/24FE35PD-LC
D38999/24TE35PD MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KE35PD vs D38999/24TE35PD
D38999/24KE35HD MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE35PD vs D38999/24KE35HD
MT934T17K35PD 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24KE35PD vs MT934T17K35PD
DTS24T17-35PD3028 55 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24KE35PD vs DTS24T17-35PD3028
D38999/24GE35HD-LC MIL Series Connector, 55 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KE35PD vs D38999/24GE35HD-LC
YACT24ME35HDV00100 MIL Series Connector TE Connectivity D38999/24KE35PD vs YACT24ME35HDV00100
D38999/24SE35HD MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE35PD vs D38999/24SE35HD
YDTS24T17-35HDV001 MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24KE35PD vs YDTS24T17-35HDV001
D38999/24FE35HD-LC MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24KE35PD vs D38999/24FE35HD-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KE35PD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KE35PD by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24KE35PD would you like to use for your alert(s)?
  • Please alert me when D38999/24KE35PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24KE35PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KE35PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24KE35PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KE35PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KE35PD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: