Datasheets
D38999/24KE35PNL by:

MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Part Details for D38999/24KE35PNL by SOURIAU-SUNBANK

Overview of D38999/24KE35PNL by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for D38999/24KE35PNL

D38999/24KE35PNL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24KE35PNL Part Data Attributes

D38999/24KE35PNL SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
D38999/24KE35PNL SOURIAU-SUNBANK MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 55
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Material STAINLESS STEEL
Shell Size E
Termination Type CRIMP
Total Number of Contacts 55
Unique Insert Number E35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KE35PNL by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KE35PNL by SOURIAU-SUNBANK

  • Please alert me when D38999/24KE35PNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24KE35PNL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KE35PNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24KE35PNL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KE35PNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KE35PNL by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: