D38999/24KE8PN
Description: MIL Series Connector

Overview of D38999/24KE8PN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24KE8PN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24KE8PN by TE Connectivity

D38999/24KE8PN
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
8
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Material
STAINLESS STEEL
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
E8
Want to compare parts?
  1. D38999/24KE8PN
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24KE8PN

This table gives cross-reference parts and alternative options found for D38999/24KE8PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KE8PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CJ1424ZE8P MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KE8PN vs CJ1424ZE8P
D38999/24F-E-8HN MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE8PN vs D38999/24F-E-8HN
D38999/24FE08PN MIL Series Connector Amphenol Corporation D38999/24KE8PN vs D38999/24FE08PN
HRM24W17-8PN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Smiths Group D38999/24KE8PN vs HRM24W17-8PN
DTS24Z17-08HN MIL Series Connector TE Connectivity D38999/24KE8PN vs DTS24Z17-08HN
ACT24ME08PN MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24KE8PN vs ACT24ME08PN
TVS07RB-17-8PN MIL Series Connector, 8 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KE8PN vs TVS07RB-17-8PN
D38999/24CE8PN MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KE8PN vs D38999/24CE8PN
D38999/24JE08PN CONNECTOR, 8 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D38999/24KE8PN vs D38999/24JE08PN
KJB7T17F8PN MIL Series Connector, ITT Interconnect Solutions D38999/24KE8PN vs KJB7T17F8PN
Part Number Description Manufacturer Compare
TV07RW-17-8PN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KE8PN vs TV07RW-17-8PN
D38999/24C-E-8HN MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE8PN vs D38999/24C-E-8HN
CTV07RW-17-8PN MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KE8PN vs CTV07RW-17-8PN
D38999/24S-E-8HN MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE8PN vs D38999/24S-E-8HN
TVS07RF-17-8PN MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KE8PN vs TVS07RF-17-8PN
D38999/24LE8PN MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KE8PN vs D38999/24LE8PN
D38999/24F-E-8PN MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE8PN vs D38999/24F-E-8PN
D38999/24SE8HN MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE8PN vs D38999/24SE8HN
D38999/24K-E-8PN MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE8PN vs D38999/24K-E-8PN
D38999/24KE8PN MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE8PN vs D38999/24KE8PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KE8PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KE8PN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24KE8PN would you like to use for your alert(s)?
  • Please alert me when D38999/24KE8PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24KE8PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KE8PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24KE8PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KE8PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KE8PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: