Part Details for D38999/24KE99HC by TE Connectivity
Overview of D38999/24KE99HC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D38999/24KE99HC
D38999/24KE99HC CAD Models
D38999/24KE99HC Part Data Attributes
|
D38999/24KE99HC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24KE99HC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 21,2 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | E99 |
Alternate Parts for D38999/24KE99HC
This table gives cross-reference parts and alternative options found for D38999/24KE99HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KE99HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24T17-99PC | MIL Series Connector | TE Connectivity | D38999/24KE99HC vs DTS24T17-99PC |
EN3645M7EN99MC | MIL Series Connector, 23 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KE99HC vs EN3645M7EN99MC |
D38999/24F-E-99PC | MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KE99HC vs D38999/24F-E-99PC |
D38999/24ZE99PC | MIL Series Connector | TE Connectivity | D38999/24KE99HC vs D38999/24ZE99PC |
D38999/24JE99PC | MIL Series Connector, 23 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KE99HC vs D38999/24JE99PC |
DTS24G17-99HC | MIL Series Connector | TE Connectivity | D38999/24KE99HC vs DTS24G17-99HC |
D38999/24TE99HC | MIL Series Connector | TE Connectivity | D38999/24KE99HC vs D38999/24TE99HC |
D38999/24LE99PC | MIL Series Connector | TE Connectivity | D38999/24KE99HC vs D38999/24LE99PC |
CJ1424WE99PY | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KE99HC vs CJ1424WE99PY |
D38999/24SE99PC | CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24KE99HC vs D38999/24SE99PC |