D38999/24KE99SC by:

MIL Series Connector, 23 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,

Part Details for D38999/24KE99SC by Defense Logistics Agency

Overview of D38999/24KE99SC by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24KE99SC

D38999/24KE99SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24KE99SC Part Data Attributes

D38999/24KE99SC Defense Logistics Agency
Buy Now
Compare Parts:
D38999/24KE99SC Defense Logistics Agency MIL Series Connector, 23 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers M39029/56-351,M39029/56-352
Contact Quantities 21,2
Contact Sizes 20,16
Contact Type Crp Rear Rlse
Coupling Type THREADED
Other Description Receptacle, Jam Nut
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT
Filter Feature NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization C
Shell Material STAINLESS STEEL
Shell Size E
Termination Type CRIMP
Total Number of Contacts 23
Unique Insert Number E99

Alternate Parts for D38999/24KE99SC

This table gives cross-reference parts and alternative options found for D38999/24KE99SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KE99SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24ME99SC MIL Series Connector, 23 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE99SC vs D38999/24ME99SC
D38999/24FE99JC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE99SC vs D38999/24FE99JC
D38999/24WE99SC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE99SC vs D38999/24WE99SC
D38999/24SE99SC MIL Series Connector, 23 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE99SC vs D38999/24SE99SC
D38999/24FE99SC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE99SC vs D38999/24FE99SC
D38999/24WE99JC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE99SC vs D38999/24WE99JC
Part Number Description Manufacturer Compare
D38999/24GE99JC-LC MIL Series Connector, 23 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KE99SC vs D38999/24GE99JC-LC
D38999/24WE99SC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE99SC vs D38999/24WE99SC
D38999/24F-E-99JC MIL Series Connector, 23 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE99SC vs D38999/24F-E-99JC
D38999/24SE99SC-LC MIL Series Connector, 23 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KE99SC vs D38999/24SE99SC-LC
YDTS24F17-99JCV001 MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24KE99SC vs YDTS24F17-99JCV001
YDTS24Z17-99SCV001 MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24KE99SC vs YDTS24Z17-99SCV001
YACT24JE99SCC00100 MIL Series Connector, 23 Contact(s), Composite, Female, Receptacle TE Connectivity D38999/24KE99SC vs YACT24JE99SCC00100
D38999/24S-E-99SC MIL Series Connector, 23 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KE99SC vs D38999/24S-E-99SC
TVS07RF-17-99SCLC MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KE99SC vs TVS07RF-17-99SCLC
YACT24JE99JCC00100 MIL Series Connector, 23 Contact(s), Composite, Female, Receptacle TE Connectivity D38999/24KE99SC vs YACT24JE99JCC00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KE99SC by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KE99SC by Defense Logistics Agency

  • Please alert me when D38999/24KE99SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24KE99SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KE99SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24KE99SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KE99SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KE99SC by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: