D38999/24KG39BC
Description: MIL Series Connector

Overview of D38999/24KG39BC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24KG39BC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24KG39BC by TE Connectivity

D38999/24KG39BC
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
37,2
Contact Sizes
20,16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Material
STAINLESS STEEL
Shell Size
G
Termination Type
CRIMP
Total Number of Contacts
39
Unique Insert Number
G39
Want to compare parts?
  1. D38999/24KG39BC
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24KG39BC

This table gives cross-reference parts and alternative options found for D38999/24KG39BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KG39BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS24K21-39BC MIL Series Connector TE Connectivity D38999/24KG39BC vs DTS24K21-39BC
CJ1424CG39BC MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KG39BC vs CJ1424CG39BC
D38999/24LG39BC MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KG39BC vs D38999/24LG39BC
DTS24S21-39BC MIL Series Connector TE Connectivity D38999/24KG39BC vs DTS24S21-39BC
D38999/24NG39BC MIL Series Connector Amphenol Corporation D38999/24KG39BC vs D38999/24NG39BC
AE324WG39BC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24KG39BC vs AE324WG39BC
D38999/24WG39BY MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KG39BC vs D38999/24WG39BY
D38999/24GG39BC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc D38999/24KG39BC vs D38999/24GG39BC
ACT24MG39BC MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KG39BC vs ACT24MG39BC
TVS07RF21-39BC MIL Series Connector Amphenol Corporation D38999/24KG39BC vs TVS07RF21-39BC
Part Number Description Manufacturer Compare
YACT24MG39BC000000 MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KG39BC vs YACT24MG39BC000000
YACT24JG39BCV00100 MIL Series Connector TE Connectivity D38999/24KG39BC vs YACT24JG39BCV00100
D38999/24GG39BC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc D38999/24KG39BC vs D38999/24GG39BC
D38999/24MG39BC MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KG39BC vs D38999/24MG39BC
CTVS07RF21-39BC MIL Series Connector Amphenol Corporation D38999/24KG39BC vs CTVS07RF21-39BC
TVS07RF21-39BC MIL Series Connector Amphenol Corporation D38999/24KG39BC vs TVS07RF21-39BC
D38999/24FG39BC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc D38999/24KG39BC vs D38999/24FG39BC
TVS07RS21-39BC MIL Series Connector Amphenol Corporation D38999/24KG39BC vs TVS07RS21-39BC
YDTS24T21-39BCV001 MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KG39BC vs YDTS24T21-39BCV001
YDTS24F21-39BCV001 MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KG39BC vs YDTS24F21-39BCV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KG39BC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KG39BC by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24KG39BC would you like to use for your alert(s)?
  • Please alert me when D38999/24KG39BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24KG39BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KG39BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24KG39BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KG39BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KG39BC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: