Part Details for D38999/24MB35PB by Amphenol Aerospace
Overview of D38999/24MB35PB by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24MB35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/24MB35PB-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$190.3090 / $232.1300 | Buy Now |
DISTI #
1178-D38999/24MB35PB-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.3040 | Buy Now |
DISTI #
AAOD38999/24MB35PB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$81.8941 / $103.0282 | Buy Now |
DISTI #
AAND38999/24MB35PB
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAND38999/24MB35PB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
AAOD38999/24MB35PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$81.8950 / $103.0293 | Buy Now |
DISTI #
D38999/24MB35PB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 50 |
|
$64.5030 / $85.6130 | Buy Now RFQ |