Part Details for D38999/24MH35BA by Amphenol Corporation
Overview of D38999/24MH35BA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24MH35BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24MH35BA
|
TTI | Circular MIL Spec Connector CTV 100C 100#22D SKT J/N RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$106.5400 / $123.4100 | Buy Now |
Part Details for D38999/24MH35BA
D38999/24MH35BA CAD Models
D38999/24MH35BA Part Data Attributes
|
D38999/24MH35BA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24MH35BA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |
Alternate Parts for D38999/24MH35BA
This table gives cross-reference parts and alternative options found for D38999/24MH35BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MH35BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WH35BA | 100 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24MH35BA vs D38999/24WH35BA |
TVS07RK23-35BA | MIL Series Connector | Amphenol Corporation | D38999/24MH35BA vs TVS07RK23-35BA |
TVS07RS23-35BA | MIL Series Connector | Amphenol Corporation | D38999/24MH35BA vs TVS07RS23-35BA |
TVS07RF23-35BA | MIL Series Connector | Amphenol Corporation | D38999/24MH35BA vs TVS07RF23-35BA |
CTVS07RF23-35BA | MIL Series Connector | Amphenol Corporation | D38999/24MH35BA vs CTVS07RF23-35BA |
D38999/24WH35BA | MIL Series Connector, | Amphenol Corporation | D38999/24MH35BA vs D38999/24WH35BA |
D38999/24ZH35BA | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24MH35BA vs D38999/24ZH35BA |