There are no models available for this part yet.
Overview of D38999/24TA35SN by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/24TA35SN by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-D38999/24TA35SN-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$80.4182 / $87.7300 | Buy Now | |
DISTI #
AAND38999/24TA35SN
|
Heilind Electronics | JAM NUT RECEPT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAND38999/24TA35SN
|
Interstate Connecting Components | JAM NUT RECEPT | 0 |
|
Buy Now |