D38999/24TB99SD
Description: MIL Series Connector

Overview of D38999/24TB99SD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24TB99SD by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHD38999/24TB99SD
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
DISTI # DCHD38999/24TB99SD
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now

CAD Models for D38999/24TB99SD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24TB99SD by TE Connectivity

D38999/24TB99SD
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
Contact Quantities
7
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
119
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
7
Unique Insert Number
B99
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. D38999/24TB99SD
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24TB99SD

This table gives cross-reference parts and alternative options found for D38999/24TB99SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TB99SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24LB99JD MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TB99SD vs D38999/24LB99JD
CJ1424KB99SZ MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TB99SD vs CJ1424KB99SZ
DTS24G11-99JD MIL Series Connector TE Connectivity D38999/24TB99SD vs DTS24G11-99JD
D38999/24CB99JD MIL Series Connector Amphenol Corporation D38999/24TB99SD vs D38999/24CB99JD
D38999/24F-B-99SD MIL Series Connector, 7 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TB99SD vs D38999/24F-B-99SD
D38999/24LB99SD MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TB99SD vs D38999/24LB99SD
HRC94WB99SD MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Smiths Group D38999/24TB99SD vs HRC94WB99SD
D38999/24FB99JD MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TB99SD vs D38999/24FB99JD
DTS24H11-99SD MIL Series Connector, 7 Contact(s), Female, Solder Terminal, Receptacle TE Connectivity D38999/24TB99SD vs DTS24H11-99SD
CJ1424CB99SZ MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24TB99SD vs CJ1424CB99SZ
Part Number Description Manufacturer Compare
KJA7T11F99SDL MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle ITT Interconnect Solutions D38999/24TB99SD vs KJA7T11F99SDL
D38999/24ZB99JD MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TB99SD vs D38999/24ZB99JD
TVS07RS-11-99SD MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TB99SD vs TVS07RS-11-99SD
YDTS24T11-99JDV001 MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24TB99SD vs YDTS24T11-99JDV001
D38999/24SB99SD-LC MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TB99SD vs D38999/24SB99SD-LC
TVS07RS11-99JD MIL Series Connector Amphenol Corporation D38999/24TB99SD vs TVS07RS11-99JD
YDTS24Z11-99SDV001 MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24TB99SD vs YDTS24Z11-99SDV001
D38999/24W-B-99JD MIL Series Connector, 7 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TB99SD vs D38999/24W-B-99JD
YACT24JB99SDC00100 MIL Series Connector, 7 Contact(s), Composite, Female, Receptacle TE Connectivity D38999/24TB99SD vs YACT24JB99SDC00100
D38999/24FB99SD MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24TB99SD vs D38999/24FB99SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24TB99SD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24TB99SD by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24TB99SD would you like to use for your alert(s)?
  • Please alert me when D38999/24TB99SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24TB99SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24TB99SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24TB99SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24TB99SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24TB99SD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: