Part Details for D38999/24TE35SB by Amphenol Corporation
Overview of D38999/24TE35SB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24TE35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24TE35SB
|
Avnet Americas | TV 55C 5522D SKT J/N RECP - Bulk (Alt: D38999/24TE35SB) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$92.7500 / $373.8135 | Buy Now |
DISTI #
APH D38999/24TE35
|
Avnet Americas | TV 55C 5522D SKT J/N RECP - Bulk (Alt: APH D38999/24TE35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.8225 / $159.7399 | Buy Now |
DISTI #
D38999/24TE35SB
|
TTI | Circular MIL Spec Connector TV 55C 55#22D SKT J/N RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$80.9700 / $96.2600 | Buy Now |
Part Details for D38999/24TE35SB
D38999/24TE35SB CAD Models
D38999/24TE35SB Part Data Attributes:
|
D38999/24TE35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24TE35SB
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/24TE35SB
This table gives cross-reference parts and alternative options found for D38999/24TE35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TE35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF-17-35SB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24TE35SB vs TVS07RF-17-35SB |
CTVS07RF-17-35SB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24TE35SB vs CTVS07RF-17-35SB |
CTV07RW-17-35SB | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24TE35SB vs CTV07RW-17-35SB |
KJA7T17W35SB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24TE35SB vs KJA7T17W35SB |
TVS07RK-17-35SB | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24TE35SB vs TVS07RK-17-35SB |
TV07RW-17-35SB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24TE35SB vs TV07RW-17-35SB |