D38999/24TH35PE
Description: MIL Series Connector

Overview of D38999/24TH35PE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24TH35PE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHD38999/24TH35PE
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 20 in Stock
  • 1 $93.0603
  • 5 $84.6002
  • 10 $78.6424
  • 25 $76.4879
  • 50 $73.4685
$73.4685 / $93.0603 Buy Now
DISTI # DCHD38999/24TH35PE
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 60
  • 1 $93.7712
  • 5 $85.2466
  • 10 $79.2433
  • 25 $77.0723
  • 50 $74.0299
$74.0299 / $93.7712 Buy Now

CAD Models for D38999/24TH35PE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24TH35PE by TE Connectivity

D38999/24TH35PE
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
100
Contact Sizes
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
79
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
H
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
100
Unique Insert Number
H35
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. D38999/24TH35PE
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/24TH35PE

This table gives cross-reference parts and alternative options found for D38999/24TH35PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24TH35PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HRC94MH35PE MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Smiths Group D38999/24TH35PE vs HRC94MH35PE
DTS24G23-35HE MIL Series Connector TE Connectivity D38999/24TH35PE vs DTS24G23-35HE
D38999/24GH35HE MIL Series Connector TE Connectivity D38999/24TH35PE vs D38999/24GH35HE
CTV07RW-23-35PE MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH35PE vs CTV07RW-23-35PE
D38999/24S-H-35HE MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TH35PE vs D38999/24S-H-35HE
DTS24K23-35PE MIL Series Connector TE Connectivity D38999/24TH35PE vs DTS24K23-35PE
D38999/24KH35HE MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH35PE vs D38999/24KH35HE
D38999/24WH35HE MIL Series Connector TE Connectivity D38999/24TH35PE vs D38999/24WH35HE
CTV07RGW-23-35HE MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24TH35PE vs CTV07RGW-23-35HE
DTS24T23-35PE MIL Series Connector TE Connectivity D38999/24TH35PE vs DTS24T23-35PE
Part Number Description Manufacturer Compare
TV07RW-23-35PE MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH35PE vs TV07RW-23-35PE
D38999/24FH35HE-LC MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24TH35PE vs D38999/24FH35HE-LC
CTVS07RF23-35HE MIL Series Connector Amphenol Corporation D38999/24TH35PE vs CTVS07RF23-35HE
YACT24JH35HEC00100 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24TH35PE vs YACT24JH35HEC00100
YACT24JH35PEV00100 MIL Series Connector TE Connectivity D38999/24TH35PE vs YACT24JH35PEV00100
D38999/24C-H-35PE MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24TH35PE vs D38999/24C-H-35PE
CTV07RW-23-35PE MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24TH35PE vs CTV07RW-23-35PE
D38999/24WH35HE-LC MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24TH35PE vs D38999/24WH35HE-LC
YDTS24T23-35PE3028 100 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24TH35PE vs YDTS24T23-35PE3028
YDTS24T23-35PEC001 MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24TH35PE vs YDTS24T23-35PEC001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24TH35PE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24TH35PE by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24TH35PE would you like to use for your alert(s)?
  • Please alert me when D38999/24TH35PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24TH35PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24TH35PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24TH35PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24TH35PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24TH35PE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: