Part Details for D38999/24WB35PA by Amphenol Aerospace
Overview of D38999/24WB35PA by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WB35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95J9373
|
Newark | Jam Nut Connector Receptacle, Size 11, 13 Position, Panel, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Aerospace D38999/24WB35PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$56.5800 / $59.2400 | Buy Now |
DISTI #
D38999/24WB35PA-ND
|
DigiKey | CONN RCPT MALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6437 / $33.2800 | Buy Now |
DISTI #
70143688
|
RS | MALE 13 POSITION AL JN RECEPTACLE | Amphenol Aerospace D38999/24WB35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4000 / $62.9400 | RFQ |
DISTI #
AAOD38999/24WB35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 10 in Stock |
|
$34.0534 / $42.8414 | Buy Now |
DISTI #
AAND38999/24WB35PA
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 9 in Stock |
|
Buy Now | |
DISTI #
AAND38999/24WB35PA
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 29 |
|
Buy Now | |
DISTI #
AAOD38999/24WB35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 31 |
|
$34.0534 / $42.8414 | Buy Now |
DISTI #
D38999/24WB35PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 81 |
|
$46.3230 / $61.4830 | Buy Now RFQ |