Part Details for D38999/24WB98SN by SOURIAU-SUNBANK
Overview of D38999/24WB98SN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WB98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7970
|
Newark | 8D 6C 6#20 Skt J/N |Souriau-Sunbank/eaton D38999/24WB98SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$51.6800 / $59.5400 | Buy Now |
DISTI #
51M4843
|
Newark | Connector |Souriau-Sunbank/eaton D38999/24WB98SN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2899-D38999/24WB98SNS-ND
|
DigiKey | D38999/24WB98SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$26.1200 / $32.6500 | Buy Now |
DISTI #
649-D38999/24WB98SN
|
Mouser Electronics | Circular MIL Spec Connector 6P Size 11 Jam Nut Recpt Socket Cont RoHS: Not Compliant | 0 |
|
$39.7400 / $112.5300 | Order Now |
DISTI #
70443252
|
RS | Connector, Circular, 6P Size 11 Jam Nut Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/24WB98SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8100 / $53.8900 | RFQ |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 13 |
|
$58.4000 | Buy Now |
DISTI #
D38999/24WB98SN
|
TTI | Circular MIL Spec Connector 6P Size 11 Jam Nut Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$25.8600 / $41.2300 | Buy Now |
DISTI #
SOMD38999/24WB98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$24.3000 / $30.7800 | Buy Now |
DISTI #
2683368
|
Farnell | CIRCULAR CONN, RCPT, 11-98, JAM NUT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 2162 |
|
$64.5111 / $72.9899 | Buy Now |
DISTI #
D38999/24WB98SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 188 |
|
$22.8600 / $30.3410 | Buy Now RFQ |
Part Details for D38999/24WB98SN
D38999/24WB98SN CAD Models
D38999/24WB98SN Part Data Attributes:
|
D38999/24WB98SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WB98SN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |