Part Details for D38999/24WB99PN by SOURIAU-SUNBANK
Overview of D38999/24WB99PN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WB99PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7974
|
Newark | 8D 7C 7#20 Pin J/N |Souriau-Sunbank/eaton D38999/24WB99PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9800 / $81.1400 | Buy Now |
DISTI #
1792-232440-ND
|
DigiKey | 8D 7C 7#20 PIN J/N Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-D38999/24WB99PN
|
Mouser Electronics | Circular MIL Spec Connector 7P Sz 11 Jam Nut Recpt Pin Cont RoHS: Not Compliant | 0 |
|
$80.5400 / $110.0300 | Order Now |
DISTI #
70443261
|
RS | Connector, Circular, 7P Sz 11 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24WB99PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.3900 / $61.6400 | RFQ |
DISTI #
SOMD38999/24WB99PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 23 in Stock |
|
$26.7443 / $33.8760 | Buy Now |
DISTI #
D38999/24WB99PN
|
TTI | Circular MIL Spec Connector 7P Sz 11 Jam Nut Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$27.7300 / $43.2500 | Buy Now |
DISTI #
SOMD38999/24WB99PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 69 |
|
$26.7443 / $33.8760 | Buy Now |
Part Details for D38999/24WB99PN
D38999/24WB99PN CAD Models
D38999/24WB99PN Part Data Attributes
|
D38999/24WB99PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WB99PN
SOURIAU-SUNBANK
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 |