Part Details for D38999/24WC35BA by Conesys
Overview of D38999/24WC35BA by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WC35BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/24WC35BA-ND
|
DigiKey | AE3 22C 22#22D SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
83 In Stock |
|
$36.5500 / $60.9200 | Buy Now |
DISTI #
AER D38999/24WC35
|
Avnet Americas | - Bulk (Alt: AER D38999/24WC35) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 83 Factory Stock |
|
$45.3669 / $70.9378 | Buy Now |
DISTI #
AERD38999/24WC35BA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 99 in Stock |
|
$22.5648 / $30.0863 | Buy Now |
DISTI #
31383235
|
Verical | Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 83 |
|
$40.0554 / $46.4136 | Buy Now |
DISTI #
AERD38999/24WC35BA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 298 |
|
$22.5648 / $30.0863 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 84 |
|
$27.2400 / $33.2900 | Buy Now |