Part Details for D38999/24WC35SN by TE Connectivity
Overview of D38999/24WC35SN by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WC35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/24WC35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
09X1522
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: 09X1522) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$152.7600 / $168.1100 | Buy Now |
DISTI #
571-D38999/24WC35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 22C 22#22D RoHS: Not Compliant | 2 |
|
$147.8400 / $166.7400 | Buy Now |
DISTI #
71093955
|
RS | Circular Connector, Jam Nut Receptacle w/Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/24WC35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$61.3100 | Buy Now |
DISTI #
DCHD38999/24WC35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 103 in Stock |
|
$144.8646 / $183.4952 | Buy Now |
DISTI #
66222046
|
Verical | Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1430 | Americas - 66 |
|
$84.8479 / $112.9987 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 7 |
|
$152.3616 / $163.2446 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 8 |
|
$185.0105 / $190.4520 | Buy Now |
DISTI #
DCHD38999/24WC35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 309 |
|
$144.8646 / $183.4952 | Buy Now |
Part Details for D38999/24WC35SN
D38999/24WC35SN CAD Models
D38999/24WC35SN Part Data Attributes:
|
D38999/24WC35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24WC35SN
TE Connectivity
CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/24WC35SN
This table gives cross-reference parts and alternative options found for D38999/24WC35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WC35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24W-C-35JN | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC35SN vs D38999/24W-C-35JN |
D38999/24TC35JN | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC35SN vs D38999/24TC35JN |
D38999/24ZC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WC35SN vs D38999/24ZC35SN |
D38999/24F-C-35SN | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC35SN vs D38999/24F-C-35SN |
TVS07RK-13-35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC35SN vs TVS07RK-13-35SN |
KJB7T13W35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | D38999/24WC35SN vs KJB7T13W35SN |
AE324FC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WC35SN vs AE324FC35SN |
D38999/24ZC35JN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WC35SN vs D38999/24ZC35JN |
AE324WC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WC35SN vs AE324WC35SN |
D38999/24C-C-35JN | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC35SN vs D38999/24C-C-35JN |