Datasheets
D38999/24WC8SNL by:

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for D38999/24WC8SNL by Corsair Electrical Connectors Inc

Overview of D38999/24WC8SNL by Corsair Electrical Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for D38999/24WC8SNL

Part # Distributor Description Stock Price Buy
DISTI # 2899-D38999/24WC8SNLCO-ND
DigiKey D38999/24WC8SNL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 3
In Stock
  • 1 $34.2700
  • 10 $33.1600
  • 25 $32.1300
  • 50 $31.6300
  • 100 $29.8000
  • 250 $29.3700
  • 500 $28.1600
  • 1,000 $27.4100
$27.4100 / $34.2700 Buy Now
Quest Components   2
  • 1 $55.6000
$55.6000 Buy Now

Part Details for D38999/24WC8SNL

D38999/24WC8SNL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24WC8SNL Part Data Attributes

D38999/24WC8SNL Corsair Electrical Connectors Inc
Buy Now Datasheet
Compare Parts:
D38999/24WC8SNL Corsair Electrical Connectors Inc MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 8
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size C
Termination Type CRIMP
Total Number of Contacts 8
Unique Insert Number C8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WC8SNL by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WC8SNL by Corsair Electrical Connectors Inc

  • Please alert me when D38999/24WC8SNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24WC8SNL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WC8SNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24WC8SNL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WC8SNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WC8SNL by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: