Part Details for D38999/24WD19PN by Amphenol Corporation
Overview of D38999/24WD19PN by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WD19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WD19PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: D38999/24WD19PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 62 |
|
$19.7971 | Buy Now |
DISTI #
ABC D38999/24WD19
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: ABC D38999/24WD19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9937 / $46.0629 | Buy Now |
DISTI #
APH D38999/24WD19
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: APH D38999/24WD19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
95J9388
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: 95J9388) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 20 Partner Stock |
|
$64.2800 / $68.4300 | Buy Now |
DISTI #
654-D38999/24WD19PN
|
Mouser Electronics | Circular MIL Spec Connector 19P Size 15 Jam Nut Receptacle RoHS: Not Compliant | 94 |
|
$35.9100 / $41.9000 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 8 |
|
$181.2482 / $186.5791 | Buy Now |
DISTI #
D38999/24WD19PN
|
TTI | Circular MIL Spec Connector 19P Size 15 Jam Nut Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 53 In Stock |
|
$45.0500 | Buy Now |
DISTI #
D38999/24WD19PN
|
TME | Connector: military, socket, male, PIN: 19, size 15, olive, crimped Min Qty: 1 | 0 |
|
$43.0700 / $51.0200 | RFQ |
|
Powell Electronics | RECEPT Min Qty: 1 | 1 |
|
$486.2300 / $6,752.7500 | Buy Now |
DISTI #
D3899924WD19PN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port (Alt: D3899924WD19PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24WD19PN
D38999/24WD19PN CAD Models
D38999/24WD19PN Part Data Attributes:
|
D38999/24WD19PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WD19PN
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/24WD19PN
This table gives cross-reference parts and alternative options found for D38999/24WD19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WD19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24S-D-19PN | MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WD19PN vs D38999/24S-D-19PN |
D38999/24ZD19HN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WD19PN vs D38999/24ZD19HN |
KJA7Y15K19PN | MIL Series Connector, 19 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24WD19PN vs KJA7Y15K19PN |
DTS24B15-19PN | MIL Series Connector | TE Connectivity | D38999/24WD19PN vs DTS24B15-19PN |
AE324WD19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WD19PN vs AE324WD19PN |
TVS07RK-15-19PN | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WD19PN vs TVS07RK-15-19PN |
D38999/24F-D-19PN | MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WD19PN vs D38999/24F-D-19PN |
CTV07RW-15-19PN | MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WD19PN vs CTV07RW-15-19PN |
KJA7Y15N19PN | MIL Series Connector, 19 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24WD19PN vs KJA7Y15N19PN |
D38999/24K-D-19HN | MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WD19PN vs D38999/24K-D-19HN |