Part Details for D38999/24WD35SA by SOURIAU-SUNBANK
Overview of D38999/24WD35SA by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WD35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8024
|
Newark | 8D 37C 37#22D Skt J/N |Souriau-Sunbank/eaton D38999/24WD35SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$70.3400 / $78.9900 | Buy Now |
DISTI #
75R4894
|
Newark | Connector Rohs Compliant: No |Souriau-Sunbank/eaton D38999/24WD35SA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1792-232572-ND
|
DigiKey | 8D 37C 37#22D SKT J/N Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$40.4100 / $67.3500 | Buy Now |
DISTI #
649-D38999/24WD35SA
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 15 Jam Nut Recpt Socket Cont RoHS: Not Compliant | 3 |
|
$67.8600 / $70.2600 | Buy Now |
DISTI #
70443349
|
RS | Connector, Circular, 37P Sz 15 Jam Nut Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/24WD35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.2100 | RFQ |
DISTI #
SOMD38999/24WD35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 24 in Stock |
|
$32.7837 / $41.5260 | Buy Now |
|
Quest Components | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 8 |
|
$34.6223 | Buy Now |
DISTI #
D38999/24WD35SA
|
TTI | Circular MIL Spec Connector 37P Sz 15 Jam Nut Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$35.5100 / $51.6300 | Buy Now |
DISTI #
SOMD38999/24WD35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 73 |
|
$32.7837 / $41.5260 | Buy Now |
Part Details for D38999/24WD35SA
D38999/24WD35SA CAD Models
D38999/24WD35SA Part Data Attributes:
|
D38999/24WD35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WD35SA
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |