Part Details for D38999/24WD35SN by Glenair Inc
Overview of D38999/24WD35SN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WD35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WD35SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 37 Position Socket Contact Jam Nut Crimp - Bulk (Alt: D38999/24WD35SN) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$407.6682 / $1,858.9800 | Buy Now |
DISTI #
631-D3899924WD35SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$725.9600 / $1,652.6400 | Order Now |
DISTI #
D38999/24WD35SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 37 Position Socket Contact Jam Nut Crimp - Bulk (Alt: D38999/24WD35SN) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$407.6682 / $1,858.9800 | Buy Now |
DISTI #
D38999/24WD35SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 37 Position Socket Contact Jam Nut Crimp - Bulk (Alt: D38999/24WD35SN) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$407.6682 / $1,858.9800 | Buy Now |
Part Details for D38999/24WD35SN
D38999/24WD35SN CAD Models
D38999/24WD35SN Part Data Attributes
|
D38999/24WD35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24WD35SN
Glenair Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for D38999/24WD35SN
This table gives cross-reference parts and alternative options found for D38999/24WD35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WD35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZD35JN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WD35SN vs D38999/24ZD35JN |
D38999/24LD35SN | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WD35SN vs D38999/24LD35SN |
D38999/24F15-35SN | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24WD35SN vs D38999/24F15-35SN |
D38999/24C-D-35JN | MIL Series Connector, 37 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WD35SN vs D38999/24C-D-35JN |
AE324ZD35SN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WD35SN vs AE324ZD35SN |
D38999/24K-D-35JN | MIL Series Connector, 37 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WD35SN vs D38999/24K-D-35JN |
D38999/24TD35SN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WD35SN vs D38999/24TD35SN |
CTV07RW-15-35SN | MIL Series Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WD35SN vs CTV07RW-15-35SN |
CTVS07RF-15-35SN | MIL Series Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WD35SN vs CTVS07RF-15-35SN |
D38999/24C-D-35SN | MIL Series Connector, 37 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WD35SN vs D38999/24C-D-35SN |