Part Details for D38999/24WD97AB by SOURIAU-SUNBANK
Overview of D38999/24WD97AB by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WD97AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/24WD97AB
|
Mouser Electronics | Circular MIL Spec Connector 12P Pin Sz 15 Jam Nut Rcpt | 0 |
|
$43.5100 / $87.6600 | Order Now |
DISTI #
70443361
|
RS | Connector, Circular, 12P Pin Sz 15 Jam Nut Rcpt | Souriau-Sunbank by Eaton D38999/24WD97AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.0100 / $75.3100 | RFQ |
DISTI #
D38999/24WD97AB
|
TTI | Circular MIL Spec Connector 12P Pin Sz 15 Jam Nut Rcpt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$38.0900 / $63.8000 | Buy Now |
DISTI #
D38999/24WD97AB
|
PEI Genesis | 8D 12C 8#20 4#16 PIN J/N Min Qty: 1 | 23 |
|
$62.0000 / $71.5300 | Buy Now |
Part Details for D38999/24WD97AB
D38999/24WD97AB CAD Models
D38999/24WD97AB Part Data Attributes
|
D38999/24WD97AB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WD97AB
SOURIAU-SUNBANK
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |