Part Details for D38999/24WE26AA by Amphenol Corporation
Overview of D38999/24WE26AA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WE26AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WE26AA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: D38999/24WE26AA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6875 / $351.5710 | Buy Now |
DISTI #
APH D38999/24WE26
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: APH D38999/24WE26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 205 Factory Stock |
|
RFQ | |
DISTI #
D38999/24WE26AA
|
TTI | Circular MIL Spec Connector MS/TRI-START (ALUMINUM) Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$21.3100 / $32.9300 | Buy Now |
DISTI #
D38999/24WE26AA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: D38999/24WE26AA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6875 / $351.5710 | Buy Now |
DISTI #
APH D38999/24WE26
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: APH D38999/24WE26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 205 Factory Stock |
|
RFQ | |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 24 |
|
$54.5300 / $70.8200 | Buy Now |
Part Details for D38999/24WE26AA
D38999/24WE26AA CAD Models
D38999/24WE26AA Part Data Attributes:
|
D38999/24WE26AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WE26AA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/24WE26AA
This table gives cross-reference parts and alternative options found for D38999/24WE26AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WE26AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WE26AA | 26 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24WE26AA vs D38999/24WE26AA |
TVS07RK17-26AA | MIL Series Connector | Amphenol Corporation | D38999/24WE26AA vs TVS07RK17-26AA |
TVS07RF17-26AA | MIL Series Connector | Amphenol Corporation | D38999/24WE26AA vs TVS07RF17-26AA |
TVS07RS17-26AA | MIL Series Connector | Amphenol Corporation | D38999/24WE26AA vs TVS07RS17-26AA |
D38999/24ZE26AA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WE26AA vs D38999/24ZE26AA |
AE324FE26AA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WE26AA vs AE324FE26AA |
CTVS07RF17-26AA | MIL Series Connector | Amphenol Corporation | D38999/24WE26AA vs CTVS07RF17-26AA |